MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

SN74HCT257DRE4 | |
|---|---|
DigiKey Part Number | SN74HCT257DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HCT257DRE4 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT257DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6mA, 6mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.54516 | $3,862.90 |
| 5,000 | $1.50067 | $7,503.35 |
| 7,500 | $1.47840 | $11,088.00 |
| 12,500 | $1.45372 | $18,171.50 |
| 17,500 | $1.43929 | $25,187.58 |
| 25,000 | $1.42542 | $35,635.50 |



