SN74HCT240DWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3,990
Unit Price: $6.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 625
Unit Price: $5.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.67734
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1,169
Unit Price: $4.98000
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT240DWRE4

DigiKey Part Number
SN74HCT240DWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HCT240DWRE4
Description
IC BUFFER INVERTING 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT240DWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.72353$3,447.06
4,000$1.67215$6,688.60
6,000$1.64640$9,878.40
10,000$1.61789$16,178.90
14,000$1.60122$22,417.08
20,000$1.58519$31,703.80
50,000$1.55067$77,533.50
Manufacturers Standard Package