
SN74HC240ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC240ANSRTR-ND - Tape & Reel (TR) 296-SN74HC240ANSRCT-ND - Cut Tape (CT) 296-SN74HC240ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC240ANSR |
Description | IC BUFFER INVERTING 6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $5.40900 | $54.09 |
| 25 | $4.87560 | $121.89 |
| 100 | $4.28810 | $428.81 |
| 250 | $4.00844 | $1,002.11 |
| 500 | $3.83988 | $1,919.94 |
| 1,000 | $3.83213 | $3,832.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.58676 | $7,173.52 |
| 4,000 | $3.49272 | $13,970.88 |
| 6,000 | $3.44563 | $20,673.78 |
| 10,000 | $3.39344 | $33,934.40 |
| 14,000 | $3.36293 | $47,081.02 |
| 20,000 | $3.33363 | $66,672.60 |

