SN74AUP1G99DCTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G80DCTR

DigiKey Part Number
296-19058-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC2G80DCTR
Description
IC FF D-TYPE DOUBLE 1-BIT SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G80DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Inverted
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
275 MHz
Max Propagation Delay @ V, Max CL
1.8ns @ 2.5V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Iq)
10 µA
Input Capacitance
2.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SM8
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 20,861 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.19362$9,580.86
6,000$3.11629$18,697.74
9,000$3.07759$27,698.31
15,000$3.03469$45,520.35
21,000$3.00963$63,202.23
Manufacturers Standard Package

Other Suppliers on DigiKey

20,861In Stock
Ships from Rochester Electronics, LLC