14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS02N

Digi-Key Part Number
296-14789-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AS02N
Supplier
Description
IC GATE NOR 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
NOR Gate IC 4 Channel - 14-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Logic Type
NOR Gate
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
2mA, 20mA
Logic Level - Low
0.8V
Logic Level - High
2V
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in HKD
Tube
QtyUnit PriceExt Price
275$16.54615$4,550.19

Other Suppliers on Digi-Key

34,788In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-14789-5
-SN74AS02N-NDR
-SN74AS02NE4
TEXTISSN74AS02N
-296-14789-5-ND
296-14789-5
2156-SN74AS02N
-SN74AS02NE4-NDR
Standard Package25