
SCAN921821TSM/NOPB | |
|---|---|
DigiKey Part Number | SCAN921821TSM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | SCAN921821TSM/NOPB |
Description | IC SERIALIZER DUAL 18BIT 100FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.38Gbps Serializer 18 Input 1 Output 100-FBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN921821TSM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 2.38Gbps | |
Input Type | LVCMOS, LVTTL | |
Output Type | LVDS | |
Number of Inputs | 18 | |
Number of Outputs | 1 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-FBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.29000 | $138.29 |
| 10 | $109.78900 | $1,097.89 |
| 25 | $102.66320 | $2,566.58 |
| 240 | $91.24908 | $21,899.78 |
| 480 | $88.97423 | $42,707.63 |
| 720 | $87.83475 | $63,241.02 |

