RR-IDISC-MR200-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR-IDISC-MR200-A

DigiKey Part Number
481-1064-ND
Manufacturer
Manufacturer Product Number
RR-IDISC-MR200-A
Description
RFID READER R/W 13.56MHZ RS232
Customer Reference
Detailed Description
RFID Reader Module 13.56MHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Type
Read/Write
Frequency
13.56MHz
Interface
-
Standards
ISO 15693
Package / Case
145mm x 85mm x 31mm, RS232
Supplier Device Package
-
Base Product Number
In-Stock: 2
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12,703.05000$12,703.05
Manufacturers Standard Package