
RES60A500QDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-RES60A500QDWVRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RES60A500QDWVRQ1 |
Description | AUTOMOTIVE 1400V MATCHED THIN-FI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.5M Ohm ±15% Power Per Element Voltage Divider 2 Resistor Network/Array 23ppm/°C 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Texas Instruments | Temperature Coefficient 23ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications Voltage Divider (TCR Matched) |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Voltage Divider | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Resistance (Ohms) 12.5M | Supplier Device Package 8-SOIC |
Tolerance ±15% | Size / Dimension 0.230" L x 0.295" W (5.85mm x 7.50mm) |
Number of Resistors 2 | Height - Seated (Max) 0.110" (2.80mm) |
Resistor-Ratio-Drift ±3ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.84041 | $21,840.41 |











