
OPA211IDGKT | |
|---|---|
DigiKey Part Number | 296-23959-2-ND - Tape & Reel (TR) 296-23959-1-ND - Cut Tape (CT) 296-23959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA211IDGKT |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA211IDGKT Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 3.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 27V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 80 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 60 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.46000 | $131.46 |
| 10 | $104.03500 | $1,040.35 |
| 25 | $97.18800 | $2,429.70 |
| 100 | $89.95140 | $8,995.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $86.08076 | $21,520.19 |
| 500 | $83.91964 | $41,959.82 |
| 750 | $82.83731 | $62,127.98 |





