
MSP430F6736IPZR | |
---|---|
DigiKey Part Number | 296-30131-2-ND - Tape & Reel (TR) 296-30131-1-ND - Cut Tape (CT) 296-30131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F6736IPZR |
Description | IC MCU 16BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F6736IPZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b, 3x24b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.79000 | $58.79 |
10 | $45.33300 | $453.33 |
25 | $41.97480 | $1,049.37 |
100 | $38.28380 | $3,828.38 |
250 | $36.52384 | $9,130.96 |
500 | $35.46298 | $17,731.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $31.20730 | $31,207.30 |
2,000 | $30.54673 | $61,093.46 |