


LP38693SD-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP38693SD-2.5/NOPBTR-ND - Tape & Reel (TR) LP38693SD-2.5/NOPBCT-ND - Cut Tape (CT) LP38693SD-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693SD-2.5/NOPB |
Description | IC REG LINEAR 2.5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693SD-2.5/NOPB Models |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.73V @ 500mA | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38693QSD-2.5/NOPB | Texas Instruments | 6 | 296-LP38693QSD-2.5/NOPBCT-ND | $19.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $10.57300 | $105.73 |
| 25 | $9.61240 | $240.31 |
| 100 | $8.55530 | $855.53 |
| 250 | $8.05048 | $2,012.62 |
| 500 | $7.74646 | $3,873.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.49620 | $7,496.20 |
| 2,000 | $7.29025 | $14,580.50 |
| 3,000 | $7.18707 | $21,561.21 |
| 5,000 | $7.07278 | $35,363.90 |
| 7,000 | $7.00600 | $49,042.00 |
| 10,000 | $6.94174 | $69,417.40 |


