


LP38693QSD-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38693QSD-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP38693QSD-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP38693QSD-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693QSD-2.5/NOPB |
Description | IC REG LINEAR 2.5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693QSD-2.5/NOPB Models |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.73V @ 500mA | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38693SD-2.5/NOPB | Texas Instruments | 665 | LP38693SD-2.5/NOPBCT-ND | $14.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.36789 | $10,367.89 |
| 2,000 | $10.10032 | $20,200.64 |
| 3,000 | $9.96632 | $29,898.96 |
| 5,000 | $9.81779 | $49,088.95 |
| 7,000 | $9.73104 | $68,117.28 |

