Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM4030BMFX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-45553-2-ND - Tape & Reel (TR) 296-45553-1-ND - Cut Tape (CT) 296-45553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4030BMFX-2.5/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4030BMFX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 105µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 120 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.24358 | $27,730.74 |
| 6,000 | $9.05898 | $54,353.88 |
| 9,000 | $8.96661 | $80,699.49 |


