
DRV8804PWP | |
|---|---|
DigiKey Part Number | DRV8804PWP-ND |
Manufacturer | |
Manufacturer Product Number | DRV8804PWP |
Description | IC MTR DRV UNIPLR 8.20V 16HTSSOP |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET SPI 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8804PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (4) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 8.2V ~ 60V | |
Voltage - Load | 8.2V ~ 60V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.02000 | $34.02 |
| 10 | $25.77300 | $257.73 |
| 90 | $21.57833 | $1,942.05 |
| 180 | $20.70856 | $3,727.54 |
| 270 | $20.27267 | $5,473.62 |
| 540 | $19.63328 | $10,601.97 |

