8-Power TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD18531Q5AT

Digi-Key Part Number
296-41958-2-ND - Tape & Reel (TR)
296-41958-1-ND - Cut Tape (CT)
296-41958-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CSD18531Q5AT
Supplier
Description
MOSFET N-CH 60V 100A 8VSON
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
N-Channel 60 V 100A (Ta) 3.1W (Ta), 156W (Tc) Surface Mount 8-VSONP (5x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
100A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3840 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (5x6)
Package / Case
8-PowerTDFN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.29.0095
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$18.36000$18.36
10$16.47700$164.77
100$13.24700$1,324.70
Tape & Reel (TR)
QtyUnit PriceExt Price
250$12.43844$3,109.61
500$10.88358$5,441.79
1,000$9.89420$9,894.20