
CD74HC423MT | |
|---|---|
DigiKey Part Number | 296-CD74HC423MTTR-ND - Tape & Reel (TR) 296-CD74HC423MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HC423MT |
Description | IC MMV 2-CIR 25-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC423MT Models |
Category | Propagation Delay 25 ns |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC423M96 | Texas Instruments | 0 | 296-CD74HC423M96CT-ND | $4.25413 | Direct |
| 74HC423D,653 | Nexperia USA Inc. | 2,067 | 1727-6335-1-ND | $5.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $7.05400 | $70.54 |
| 25 | $6.38000 | $159.50 |
| 100 | $5.63830 | $563.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.28480 | $1,321.20 |

