Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC107MT

DigiKey Part Number
296-CD74HC107MTTR-ND - Tape & Reel (TR)
296-CD74HC107MTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CD74HC107MT
Description
IC FF JK TYPE DBL 1-BIT 14-SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC107MT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
29ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Negative Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Reset
Input Capacitance
10 pF
Type
JK Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
60 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC107MTexas Instruments3296-25969-5-ND$11.18000Parametric Equivalent
CD74HC107M96Texas Instruments2,896296-31562-1-ND$4.93000Parametric Equivalent
CD74HC107MTTexas Instruments310296-CD74HC107MTCT-ND$11.18000Parametric Equivalent
CD74HC73MTexas Instruments80296-26014-5-ND$8.06000Parametric Equivalent
CD74HC73M96Texas Instruments6,926296-14540-1-ND$4.69000Parametric Equivalent
In-Stock: 310
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.18000$11.18
10$8.13900$81.39
25$7.37640$184.41
100$6.53690$653.69

Other Suppliers on DigiKey

14,500In Stock
Ships from Rochester Electronics, LLC