
CD40257BE | |
|---|---|
DigiKey Part Number | 296-14259-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40257BE |
Description | IC MULTIPLEXER 4 X 1:2 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 1:2 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD40257BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.64000 | $16.64 |
| 10 | $12.31100 | $123.11 |
| 25 | $11.21960 | $280.49 |
| 100 | $10.01780 | $1,001.78 |
| 250 | $9.44492 | $2,361.23 |
| 500 | $9.09966 | $4,549.83 |
| 1,000 | $8.81550 | $8,815.50 |
| 2,500 | $8.51561 | $21,289.03 |
| 5,000 | $8.33481 | $41,674.05 |


