Parametric Equivalent
Similar

CAHCT125QWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT125QWBQARQ1TR-ND - Tape & Reel (TR) 296-CAHCT125QWBQARQ1CT-ND - Cut Tape (CT) 296-CAHCT125QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT125QWBQARQ1 |
Description | IC BUFF NON-INVERT 5.5V 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.40632 | $7,218.96 |
| 6,000 | $2.34505 | $14,070.30 |
| 9,000 | $2.31436 | $20,829.24 |
| 15,000 | $2.28038 | $34,205.70 |
| 21,000 | $2.26051 | $47,470.71 |
| 30,000 | $2.24140 | $67,242.00 |



