SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ71533DCKR

Digi-Key Part Number
BQ71533DCKR-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ71533DCKR
Supplier
Description
IC REG LINEAR 3.3V 50MA SC70-5
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 50mA
Current - Output
50mA
Current - Quiescent (Iq)
4.2 µA
PSRR
60dB (100kHz)
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
2156-BQ71533DCKR
2156-BQ71533DCKR-TITR-ND
TEXTISBQ71533DCKR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NCP715SQ30T2Gonsemi1,200NCP715SQ30T2GOSCT-ND$8.42000Similar