
TPS626765YFDT | |
---|---|
DigiKey Part Number | 296-TPS626765YFDTTR-ND - Tape & Reel (TR) 296-TPS626765YFDTCT-ND - Cut Tape (CT) 296-TPS626765YFDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS626765YFDT |
Description | IC REG BUCK 1.05V 650MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.05V 1 Output 650mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS626765YFDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $9.69700 | $96.97 |
25 | $8.80880 | $220.22 |
100 | $7.83330 | $783.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.36692 | $1,841.73 |
500 | $7.08610 | $3,543.05 |
750 | $6.94531 | $5,208.98 |
1,250 | $6.78945 | $8,486.81 |
1,750 | $6.69830 | $11,722.02 |
2,500 | $6.61068 | $16,526.70 |
6,250 | $6.42197 | $40,137.31 |
12,500 | $6.30826 | $78,853.25 |