296; 4222967; CBD; 538
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
296; 4222967; CBD; 538
296; 4222967; CBD; 538 Top View

AM5706BCBDJ

Digi-Key Part Number
AM5706BCBDJ-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
AM5706BCBDJ
Supplier
Description
J6ENTRY PG 2.0 17MM GP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
ARM® Cortex®-A15 Microprocessor IC series 1 Core, 32-Bit 667MHz 538-FCBGA (17x17)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A15
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
667MHz
Co-Processors/DSP
ARM® Cortex®-M4, C66x
RAM Controllers
DDR3, DDR3L
Graphics Acceleration
Yes
Display & Interface Controllers
HDMI, Video
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2), USB 3.0 (2)
Voltage - I/O
1.35V, 1.5V, 1.8V, 3.3V
Operating Temperature
0°C ~ 90°C (TJ)
Security Features
-
Package / Case
538-LFBGA, FCBGA
Supplier Device Package
538-FCBGA (17x17)
Additional Interfaces
CAN, HDQ/1-Wire, I²C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
All prices are in HKD
Tray
QtyUnit PriceExt Price
84$320.76524$26,944.28
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.