New Product
Power Barrel Connector Plug 5.60mm ID (0.220"), 7.90mm OD (0.311") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-01042

DigiKey Part Number
839-50-01042-ND
Manufacturer
Manufacturer Product Number
50-01042
Description
CONN PWR PLUG 5.6X7.9MM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 5.60mm ID (0.220"), 7.90mm OD (0.311") Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Tensility International Corp
Termination
Solder
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Insulation Color
Black
Connector Type
Plug
Voltage - Rated
48V
Gender
Female
Current Rating (Amps)
25 A
Industry Recognized Mating Diameter
5.60mm ID (0.220"), 7.90mm OD (0.311")
Material Flammability Rating
UL94 V-0
Actual Diameter
0.220" (5.60mm ID), 0.311" (7.90mm OD)
Operating Temperature
-25°C ~ 150°C
Number of Positions/Contacts
3 Conductors, 3 Contacts
Contact Material - Plating
Gold
Internal Switch(s)
Does Not Contain Switch
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.35000$11.35
10$9.99700$99.97
25$9.49400$237.35
50$9.13240$456.62
100$8.78470$878.47
250$8.34448$2,086.12
500$8.02666$4,013.33
1,000$7.72081$7,720.81
5,000$7.05480$35,274.00
Manufacturers Standard Package