Parametric Equivalent
Parametric Equivalent

PRD-11DY0-24 | |
|---|---|
DigiKey Part Number | 1111-PRD-11DY0-24-ND |
Manufacturer | |
Manufacturer Product Number | PRD-11DY0-24 |
Description | GENERAL PURPOSE RELAYS DPDT SCR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 80°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 25 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 84 mA | Coil Resistance 288 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRD-11DY0-24 | TE Connectivity Potter & Brumfield Relays | 16 | PB499-ND | $658.14000 | Parametric Equivalent |
| PRDA-11DYA-24 | WEC | 8 | 2266-PRDA-11DYA-24-ND | $498.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $876.17000 | $876.17 |


