4-160974-1 | |
---|---|
DigiKey Part Number | A119393-ND |
Manufacturer | |
Manufacturer Product Number | 4-160974-1 |
Description | CBL TIE LOCKING NATURAL 7.01" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.77" (45.00mm) 0.189" (4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.584' (178.00mm, 7.01") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |