4-160971-1

DigiKey Part Number
A119392-ND
Manufacturer
Manufacturer Product Number
4-160971-1
Description
CBL TIE LOCKING NATURAL 5.51"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.38" (35.00mm) 0.141" (3.58mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.5"
Bundle Diameter
1.38" (35.00mm)
Width
0.141" (3.58mm)
Length - Actual
0.459' (140.00mm, 5.51")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
In-Stock: 21,189
Can ship immediately
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.60700$16.07
25$1.47840$36.96
50$1.39020$69.51
100$1.30780$130.78
250$1.20516$301.29
500$1.13338$566.69
1,000$1.06574$1,065.74
3,000$0.96681$2,900.43
Manufacturers Standard Package