Parametric Equivalent



3100Y20U6999 | |
|---|---|
DigiKey Part Number | PB3192-ND |
Manufacturer | |
Manufacturer Product Number | 3100Y20U6999 |
Description | RELAY CONTACTOR DPST 30A 240V |
Customer Reference | |
Detailed Description | Contactor DPST-NO (DM) (2 Form X) 30 A 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 240VAC | |
Contact Form | DPST-NO (DM) (2 Form X) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Features | Insulation - Class B | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 65°C | |
Must Operate Voltage | 177 VAC | |
Must Release Voltage | 40 VAC | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Coil Power | 7VA | |
Coil Resistance | 1kOhms | |
Base Product Number |


