
RP73PF1E487RBTD | |
|---|---|
DigiKey Part Number | A127289TR-ND - Tape & Reel (TR) A127289CT-ND - Cut Tape (CT) A127289DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E487RBTD |
Description | RES 487 OHM 0.1% 1/10W 0402 |
Customer Reference | |
Detailed Description | 487 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E487RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.40300 | $14.03 |
| 25 | $1.30200 | $32.55 |
| 50 | $1.23040 | $61.52 |
| 100 | $1.16180 | $116.18 |
| 250 | $1.07920 | $269.80 |
| 500 | $1.02292 | $511.46 |
| 1,000 | $0.97176 | $971.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87208 | $4,360.40 |

