
RN73C1E5K36BTD | |
---|---|
DigiKey Part Number | A121708TR-ND - Tape & Reel (TR) A121708CT-ND - Cut Tape (CT) A121708DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E5K36BTD |
Description | RES SMD 5.36KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E5K36BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $3.40800 | $34.08 |
25 | $3.15640 | $78.91 |
50 | $2.98220 | $149.11 |
100 | $2.82050 | $282.05 |
250 | $2.62752 | $656.88 |
500 | $2.49664 | $1,248.32 |
1,000 | $2.37881 | $2,378.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.30287 | $11,514.35 |
10,000 | $2.21807 | $22,180.70 |
15,000 | $2.17334 | $32,600.10 |
25,000 | $2.12176 | $53,044.00 |
35,000 | $2.09052 | $73,168.20 |