
3430B2ZTDF | |
|---|---|
DigiKey Part Number | 1712-3430B2ZTDFTR-ND - Tape & Reel (TR) 1712-3430B2ZTDFCT-ND - Cut Tape (CT) 1712-3430B2ZTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2ZTDF |
Description | 3430 B2 JUMPER 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.22400 | $12.24 |
| 25 | $0.99200 | $24.80 |
| 50 | $0.85820 | $42.91 |
| 100 | $0.71550 | $71.55 |
| 250 | $0.64484 | $161.21 |
| 500 | $0.58316 | $291.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.53414 | $534.14 |
| 2,000 | $0.48319 | $966.38 |
| 3,000 | $0.47597 | $1,427.91 |
| 5,000 | $0.45580 | $2,279.00 |
| 7,000 | $0.44406 | $3,108.42 |
| 10,000 | $0.42194 | $4,219.40 |
| 12,000 | $0.41682 | $5,001.84 |
| 24,000 | $0.41064 | $9,855.36 |
| 25,000 | $0.40947 | $10,236.75 |


