
RLC73PV2HR015FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2HR015FTETR-ND - Tape & Reel (TR) 1712-RLC73PV2HR015FTECT-ND - Cut Tape (CT) 1712-RLC73PV2HR015FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2HR015FTE |
Description | RLC73PV 2H R015 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $3.57300 | $35.73 |
| 25 | $3.04160 | $76.04 |
| 50 | $2.71020 | $135.51 |
| 100 | $2.42550 | $242.55 |
| 250 | $2.11404 | $528.51 |
| 500 | $1.91904 | $959.52 |
| 1,000 | $1.75334 | $1,753.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.49278 | $5,971.12 |
| 8,000 | $1.39113 | $11,129.04 |
| 12,000 | $1.33892 | $16,067.04 |
| 20,000 | $1.27987 | $25,597.40 |
| 28,000 | $1.24468 | $34,851.04 |
| 40,000 | $1.21032 | $48,412.80 |
| 48,000 | $1.19383 | $57,303.84 |

