
RLC73N3AR056FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73N3AR056FTDGTR-ND - Tape & Reel (TR) 1712-RLC73N3AR056FTDGCT-ND - Cut Tape (CT) 1712-RLC73N3AR056FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73N3AR056FTDG |
Description | RLC73N 3A R056 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.86400 | $28.64 |
| 25 | $2.43440 | $60.86 |
| 50 | $2.16360 | $108.18 |
| 100 | $1.93190 | $193.19 |
| 250 | $1.67936 | $419.84 |
| 500 | $1.52108 | $760.54 |
| 1,000 | $1.38637 | $1,386.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.17476 | $4,699.04 |
| 8,000 | $1.09218 | $8,737.44 |
| 12,000 | $1.04976 | $12,597.12 |
| 20,000 | $1.00178 | $20,035.60 |
| 28,000 | $0.97319 | $27,249.32 |
| 40,000 | $0.94526 | $37,810.40 |
| 48,000 | $0.93187 | $44,729.76 |

