RLC73K2BR681FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2BR169FTD

DigiKey Part Number
1712-RLC73PD2BR169FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2BR169FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2BR169FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2BR169FTD
Description
RLC73PD 2B R169 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
169 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.38700$13.87
25$1.17480$29.37
50$1.03780$51.89
100$0.92110$92.11
250$0.79300$198.25
500$0.71322$356.61
1,000$0.64517$645.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.52404$2,620.20
10,000$0.48443$4,844.30
15,000$0.46408$6,961.20
25,000$0.44106$11,026.50
35,000$0.42734$14,956.90
50,000$0.41394$20,697.00
60,000$0.40752$24,451.20
120,000$0.38546$46,255.20
125,000$0.38427$48,033.75
Manufacturers Standard Package