RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K3AR75FTDG

DigiKey Part Number
1712-RLC73K3AR75FTDGTR-ND - Tape & Reel (TR)
1712-RLC73K3AR75FTDGCT-ND - Cut Tape (CT)
1712-RLC73K3AR75FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K3AR75FTDG
Description
RLC73K 3A R75 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
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
In-Stock: 3,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.18000$3.18
10$2.04800$20.48
25$1.73600$43.40
50$1.53700$76.85
100$1.36980$136.98
250$1.18528$296.32
500$1.06990$534.95
1,000$0.97176$971.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.81748$3,269.92
8,000$0.75726$6,058.08
12,000$0.72634$8,716.08
20,000$0.69134$13,826.80
28,000$0.67049$18,773.72
40,000$0.65013$26,005.20
48,000$0.64036$30,737.28
96,000$0.60852$58,417.92
Manufacturers Standard Package