RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2HR768FTE

DigiKey Part Number
1712-RLC73K2HR768FTETR-ND - Tape & Reel (TR)
1712-RLC73K2HR768FTECT-ND - Cut Tape (CT)
1712-RLC73K2HR768FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2HR768FTE
Description
RLC73K 2H R768 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
768 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$1.92500$19.25
25$1.62520$40.63
50$1.44080$72.04
100$1.28330$128.33
250$1.10956$277.39
500$1.00088$500.44
1,000$0.90845$908.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76317$3,052.68
8,000$0.70646$5,651.68
12,000$0.67733$8,127.96
20,000$0.64437$12,887.40
28,000$0.62474$17,492.72
40,000$0.60556$24,222.40
48,000$0.59637$28,625.76
96,000$0.56480$54,220.80
100,000$0.56334$56,334.00
Manufacturers Standard Package