
RL73N1JR10JTD | |
|---|---|
DigiKey Part Number | A103277TR-ND - Tape & Reel (TR) A103277CT-ND - Cut Tape (CT) A103277DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1JR10JTD |
Description | RES 0.1 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1JR10JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.09300 | $10.93 |
| 25 | $0.87800 | $21.95 |
| 50 | $0.75300 | $37.65 |
| 100 | $0.65530 | $65.53 |
| 250 | $0.55676 | $139.19 |
| 500 | $0.49986 | $249.93 |
| 1,000 | $0.45465 | $454.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38253 | $1,912.65 |
| 10,000 | $0.36152 | $3,615.20 |
| 15,000 | $0.35127 | $5,269.05 |
| 25,000 | $0.34017 | $8,504.25 |
| 35,000 | $0.33381 | $11,683.35 |
| 50,000 | $0.32780 | $16,390.00 |

