
CRGP2512F100R | |
|---|---|
DigiKey Part Number | A130709TR-ND - Tape & Reel (TR) A130709CT-ND - Cut Tape (CT) A130709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F100R |
Description | RES 100 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F100R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.54900 | $25.49 |
| 25 | $2.13120 | $53.28 |
| 50 | $1.89260 | $94.63 |
| 100 | $1.70190 | $170.19 |
| 250 | $1.50912 | $377.28 |
| 500 | $1.39782 | $698.91 |
| 1,000 | $1.30944 | $1,309.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.18314 | $4,732.56 |
| 8,000 | $1.13858 | $9,108.64 |
| 12,000 | $1.11685 | $13,402.20 |
| 20,000 | $1.09329 | $21,865.80 |
| 28,000 | $1.07980 | $30,234.40 |
| 40,000 | $1.06703 | $42,681.20 |

