
CPF0805B2R94E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B2R94E1TR-ND - Tape & Reel (TR) 1712-CPF0805B2R94E1CT-ND - Cut Tape (CT) 1712-CPF0805B2R94E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B2R94E1 |
Description | CPF 0805 2R94 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.94 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.76200 | $17.62 |
| 25 | $1.63160 | $40.79 |
| 50 | $1.54200 | $77.10 |
| 100 | $1.45630 | $145.63 |
| 250 | $1.35432 | $338.58 |
| 500 | $1.28448 | $642.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.30675 | $1,306.75 |
| 2,000 | $1.24601 | $2,492.02 |
| 3,000 | $1.21352 | $3,640.56 |
| 5,000 | $1.17562 | $5,878.10 |
| 7,000 | $1.15247 | $8,067.29 |
| 10,000 | $1.12941 | $11,294.10 |
| 12,000 | $1.11818 | $13,418.16 |
| 24,000 | $1.07886 | $25,892.64 |
| 25,000 | $1.07669 | $26,917.25 |

