
CPF0603B2R94E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B2R94E1TR-ND - Tape & Reel (TR) 1712-CPF0603B2R94E1CT-ND - Cut Tape (CT) 1712-CPF0603B2R94E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B2R94E1 |
Description | CPF 0603 2R94 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.94 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.76200 | $17.62 |
| 25 | $1.63160 | $40.79 |
| 50 | $1.54200 | $77.10 |
| 100 | $1.45630 | $145.63 |
| 250 | $1.35432 | $338.58 |
| 500 | $1.28448 | $642.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.15867 | $1,158.67 |
| 2,000 | $1.10430 | $2,208.60 |
| 3,000 | $1.07521 | $3,225.63 |
| 5,000 | $1.04130 | $5,206.50 |
| 7,000 | $1.02056 | $7,143.92 |
| 10,000 | $0.99989 | $9,998.90 |
| 12,000 | $0.98983 | $11,877.96 |
| 24,000 | $0.95457 | $22,909.68 |
| 25,000 | $0.95263 | $23,815.75 |

