46452

DigiKey Part Number
223-1207-ND
Manufacturer
Manufacturer Product Number
46452
Description
4612 PROBE SMALL FLEXIBLE G/P
Customer Reference
Detailed Description
39.370" (1000.00mm) 68 ~ 122°F (20 ~ 50°C)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Type
-
Usage
-
Tip Type
-
Plug Type
-
Probe Temperature Range
68 ~ 122°F (20 ~ 50°C)
Cable Length
39.370" (1000.00mm)
Cable Insulation
-
Plug Color
-
Probe Length
-
Probe Material
-
Base Product Number