
YHD36-24-91SE00000 | ||
---|---|---|
Digi-Key Part Number | 1734-YHD36-24-91SE00000-ND | |
Manufacturer | ||
Manufacturer Product Number | YHD36-24-91SE00000 | |
Description | PLUG ASM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | YHD36-24-91SE00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity Deutsch Connectors | |
Series | ||
Package | Box | |
Product Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 24-91 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (2), 12 (2), 16 (5) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | YHD36-24-91SE00000 |
PCN Design/Specification | |
PCN Assembly/Origin | Molding process chg 13/SEP/2022 |
EDA Models | YHD36-24-91SE00000 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $229.07000 | $229.07 |
10 | $200.60600 | $2,006.06 |
25 | $191.93760 | $4,798.44 |
50 | $185.74420 | $9,287.21 |
100 | $179.55260 | $17,955.26 |
250 | $169.64668 | $42,411.67 |
Attribute | Description |
---|---|
Other Names | YHD36-24-91SE00000-ND 1734-YHD36-24-91SE00000 |
Standard Package | 200 |