776539-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

776539-4

DigiKey Part Number
A104240-ND
Manufacturer
Manufacturer Product Number
776539-4
Description
CONN RCPT HSG 12POS 4.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
776539-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
2
Row Spacing
0.209" (5.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36.55000$36.55
10$31.03500$310.35
25$29.09000$727.25
50$27.69820$1,384.91
100$26.37560$2,637.56
250$24.72416$6,181.04
500$23.54446$11,772.23
1,000$22.42119$22,421.19
2,500$21.01904$52,547.60
Manufacturers Standard Package