
0421-203-04141 | |
|---|---|
DigiKey Part Number | 1734-0421-203-04141-ND |
Manufacturer | |
Manufacturer Product Number | 0421-203-04141 |
Description | REDUCING SLV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Sleeve 4 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0421-203-04141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sleeve | |
For Use With/Related Products | - | |
Shell Size - Insert | 4 | |
Material | Copper Alloy | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $9.20300 | $92.03 |
| 25 | $8.62520 | $215.63 |
| 50 | $8.21240 | $410.62 |
| 100 | $7.81910 | $781.91 |
| 250 | $7.32928 | $1,832.32 |
| 500 | $6.97928 | $3,489.64 |
| 1,000 | $6.64608 | $6,646.08 |
| 2,500 | $6.23009 | $15,575.22 |


