TXR40AC00-1406AI

DigiKey Part Number
A129295-ND
Manufacturer
Manufacturer Product Number
TXR40AC00-1406AI
Description
CONN BACKSHELL ADPT SZ15 D SILV
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Heat Shrink Adapter M22x1 15, D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.142" (29.00mm)
Shell Size - Insert
15, D
Thread Size
M22x1
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Shielded
Color
Silver
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
In-Stock: 2
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,221.16000$1,221.16
10$995.66300$9,956.63
25$923.23560$23,080.89
Manufacturers Standard Package