
TCD1473A201-003 | |
|---|---|
DigiKey Part Number | 17-TCD1473A201-003-ND |
Manufacturer | |
Manufacturer Product Number | TCD1473A201-003 |
Description | CBL ASSY CIRC 4P M TO RJ45 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | TCD1473A201-003 Models |
Category | Length 4.92' (1.50m) |
Manufacturer TE Connectivity AMP Connectors | Cable Type Round |
Series | Color Teal |
Packaging Bag | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7000-44711-7960150 | Murrelektronik, Inc | 41 | 5088-7000-44711-7960150-ND | $587.10000 | Parametric Equivalent |
| 7700-44711-S4U0150 | Murrelektronik, Inc | 14 | 5088-7700-44711-S4U0150-ND | $587.51000 | Parametric Equivalent |
| 7700-44711-S7V0150 | Murrelektronik, Inc | 4 | 5088-7700-44711-S7V0150-ND | $718.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $423.90000 | $423.90 |
| 10 | $360.27400 | $3,602.74 |
| 25 | $337.72600 | $8,443.15 |
| 50 | $321.61680 | $16,080.84 |
| 100 | $306.28130 | $30,628.13 |
| 250 | $287.13492 | $71,783.73 |



