
643222-1 | |
|---|---|
DigiKey Part Number | A100930TR-ND - Tape & Reel (TR) A100930CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 643222-1 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 643222-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.84400 | $18.44 |
| 25 | $1.72960 | $43.24 |
| 50 | $1.64640 | $82.32 |
| 100 | $1.56810 | $156.81 |
| 250 | $1.46952 | $367.38 |
| 500 | $1.39918 | $699.59 |
| 1,000 | $1.33228 | $1,332.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.17903 | $4,716.12 |
| 8,000 | $1.12274 | $8,981.92 |
| 12,000 | $1.09108 | $13,092.96 |
| 20,000 | $1.05247 | $21,049.40 |
| 28,000 | $1.02779 | $28,778.12 |
| 40,000 | $1.00227 | $40,090.80 |





