
50107-1 | |
---|---|
DigiKey Part Number | 50107-1-ND |
Manufacturer | |
Manufacturer Product Number | 50107-1 |
Description | CONN SOCKET CONTACT SOLDER GOLD |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Socket | |
Type | - | |
Mounting Type | Through Hole, Right Angle | |
Impedance | Non-Constant | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Locking Latch | |
Board Thickness | 0.062" (1.57mm) | |
Base Product Number |