Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

464377-E | |
|---|---|
DigiKey Part Number | 17-464377-E-ND |
Manufacturer | |
Manufacturer Product Number | 464377-E |
Description | SRCBUG A 2,54 2SG3 6 CSI 165 E1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Red 0.100" (2.54mm) |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-969489-3 | TE Connectivity AMP Connectors | 0 | 17-1-969489-3-ND | $1.36673 | Parametric Equivalent |
| 1-969508-2 | TE Connectivity AMP Connectors | 2,799 | 17-1-969508-2-ND | $6.25000 | Parametric Equivalent |
| 104257-5 | TE Connectivity AMP Connectors | 2,417 | A28409-ND | $5.26000 | Parametric Equivalent |
| 3-969508-2 | TE Connectivity AMP Connectors | 0 | 17-3-969508-2-ND | $3.78112 | Parametric Equivalent |
| 364241-E | TE Connectivity AMP Connectors | 0 | 17-364241-E-ND | $16.54149 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,940 | $19.50506 | $57,344.88 |









