360035-1 | |
---|---|
DigiKey Part Number | A24731-ND |
Manufacturer | |
Manufacturer Product Number | 360035-1 |
Description | CONN ADPT 0.187 TAB TO 0.187 TAB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.187" (4.75mm) Quick Connect, Male To 0.187" (4.75mm) Quick Connect, Male |
Datasheet | Datasheet |
EDA/CAD Models | 360035-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | 0.187" (4.75mm) Quick Connect, Male | |
Convert To (Adapter End) | 0.187" (4.75mm) Quick Connect, Male | |
Insulation | Insulated | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.20000 | $10.20 |
10 | $8.64800 | $86.48 |
25 | $8.10320 | $202.58 |
50 | $7.71460 | $385.73 |
100 | $7.34510 | $734.51 |
250 | $6.88480 | $1,721.20 |
500 | $6.55600 | $3,278.00 |
1,000 | $6.24305 | $6,243.05 |
3,000 | $5.77747 | $17,332.41 |