293415-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293415-2

DigiKey Part Number
2266-293415-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293415-2
Description
CONN SSL RECEPTACLE 4POS SOLDER
Customer Reference
Detailed Description
SSL Connector 4 Position Receptacle, Male Pins Board to Cable/Wire Solder
Datasheet
 Datasheet
EDA/CAD Models
293415-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Male Pins
Number of Positions
4
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Fastening Type
-
Features
Board Guide
Housing Color
Black
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 120°C
Voltage Rating
30V
Current Rating (Amps)
2A per Contact
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,650
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $310.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$10.02332$2,505.83
500$9.86790$4,933.95
750$9.63480$7,226.10
1,250$9.47940$11,849.25
1,500$9.32400$13,986.00
5,000$8.70240$43,512.00